



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 12300 RPM | |
Torque - Rated (oz-in / mNm) | 0.429 / 3.03 | |
Power - Rated | 2.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.511" Dia (13.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.244" (6.20mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.04 lb (18.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $833.47000 | $833.47 |
| 5 | $765.98600 | $3,829.93 |
| 10 | $738.61300 | $7,386.13 |
| 25 | $703.94480 | $17,598.62 |
| 50 | $678.79860 | $33,939.93 |
| 100 | $678.27730 | $67,827.73 |



