73073-BB-12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pomona Electronics
In Stock: 0
Unit Price: $285.47000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 30
Unit Price: $1,904.85000
Datasheet
73073-BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73073-BB
Who is Pomona Electronics?

73073-BB-12

DigiKey Part Number
73073-BB-12-ND
Manufacturer
Manufacturer Product Number
73073-BB-12
Description
COAX CBL SMB TO SMB 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Obsolete
Style
SMB to SMB
1st Connector
SMB Jack, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Jack, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL SMB TO SMB 24"
In-Stock: 0
Unit Price:
COAX CBL SMB TO SMB 36"
In-Stock: 0
Unit Price: $285.47000
COAX CABLE SMB TO SMB 4'
In-Stock: 0
Unit Price:
COAX CABLE SMB TO SMB 6"
In-Stock: 1
Unit Price: $236.51000