Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



73045 | |
|---|---|
DigiKey Part Number | 501-2284-ND |
Manufacturer | |
Manufacturer Product Number | 73045 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-91100 | Amphenol RF | 42 | ARF2057-ND | $1,246.54000 | Parametric Equivalent |
| 0494907A004 | Ease Electronics | 48 | 4627-0494907A004-ND | $54.92000 | Parametric Equivalent |
| 0732761970 | Molex | 0 | 900-0732761970-ND | $124.52035 | Parametric Equivalent |
| 082-6348 | Amphenol RF | 287 | ARF1997-ND | $485.07000 | Parametric Equivalent |
| 082-66-RFX | Amphenol RF | 2,294 | ARF1713-ND | $110.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.79000 | $180.79 |















