34_N-50-0-1/133_UE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 24
Unit Price: $370.79000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 3
Unit Price: $504.39000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 16
Unit Price: $896.31000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: $1,299.90000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 48
Unit Price: $54.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $137.30875
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 439
Unit Price: $440.92000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $1,279.02000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $376.54000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,926.79000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $2,198.92000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 43
Unit Price: $2,529.02000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $955.34000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 3
Unit Price: $522.07000
Datasheet
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34_N-50-0-1/133_UE

DigiKey Part Number
3628-34_N-50-0-1/133_UE-ND
Manufacturer
Manufacturer Product Number
34_N-50-0-1/133_UE
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
34_N-50-0-1/133_UE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
12.4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
White Bronze
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
N Jack, Female Socket
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34_N-50-0-1/133_NEHuber+Suhner, Inc.243628-34_N-50-0-1/133_NE-ND$370.79000Parametric Equivalent
34_N-50-0-14/133_NEHuber+Suhner, Inc.33628-34_N-50-0-14/133_NE-ND$504.39000Parametric Equivalent
34_N-50-0-3/133_NEHuber+Suhner, Inc.163628-34_N-50-0-3/133_NE-ND$896.31000Parametric Equivalent
34_N-50-0-51/193_NEHuber+Suhner, Inc.13628-34_N-50-0-51/193_NE-ND$1,299.90000Parametric Equivalent
0494907A004Ease Electronics484627-0494907A004-ND$54.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$483.67000$483.67
Manufacturers Standard Package