


4719 | |
|---|---|
DigiKey Part Number | 501-1619-ND |
Manufacturer | |
Manufacturer Product Number | 4719 |
Description | ADAPT BNC JACK TO BANTAM PLG BLK |
Customer Reference | |
Detailed Description | Adapter Connector BNC Jack, Female Socket To Phone Plug, Bantam, 0.173" (4.39mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | Phone Plug, Bantam, 0.173" (4.39mm) | |
Features | - | |
Color | Black |

