
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Phototransistor | |
Sensing Range | 3mm | |
Interface | Analog | |
Sensitivity | Multiple | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | QRE1113GR | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.62000 | $100.62 |


