New at DigiKey
Non-Isolated PoL Module DC DC Converter 1 Output 18V 8A 18V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5681

DigiKey Part Number
2183-5681-ND
Manufacturer
Manufacturer Product Number
5681
Description
18V, 8A STEPDWN VREG D42V110F18
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 18V 8A 18V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
144 W
Applications
-
Features
OCP, OTP, RVP
Operating Temperature
-
Efficiency
90%
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
-
Size / Dimension
1.70" L x 1.25" W x 0.355" H (43.2mm x 31.8mm x 8.5mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$469.41000$469.41