New at DigiKey
Non-Isolated PoL Module DC DC Converter 1 Output 5V 6A 5V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571

DigiKey Part Number
2183-5571-ND
Manufacturer
Manufacturer Product Number
5571
Description
5V, 6A STEPDOWN VREG D42V55F5
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 6A 5V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Applications
-
Features
OCP, OTP, RVP
Operating Temperature
-
Efficiency
95%
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
6-SIP Module
Size / Dimension
1.00" L x 1.00" W x 0.36" H (25.4mm x 25.4mm x 9.2mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$250.17000$250.17