New at DigiKey
5592
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5592

DigiKey Part Number
2183-5592-ND
Manufacturer
Manufacturer Product Number
5592
Description
3.3V 0.6A STEPDOWN REG D24V7F3
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 4V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Applications
-
Features
OTP, SCP
Operating Temperature
-
Efficiency
90%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP
Size / Dimension
0.54" L x 0.34" W x 0.16" H (13.7mm x 8.6mm x 4.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.37000$21.37