New at DigiKey
ACS37042KLHBLT-030B5 ACS3704x Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5453

DigiKey Part Number
2183-5453-ND
Manufacturer
Manufacturer Product Number
5453
Description
ACS37042 CUR SEN MC +/-30A, 5V
Customer Reference
Detailed Description
ACS37042KLHBLT-030B5 ACS3704x Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±30A
Interface
Analog
Sensitivity
66.7mV/A
Voltage - Supply
4.5 ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS37042KLHBLT-030B5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.72000$36.72