
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Current - Output (Max) | 100mA | |
Power (Watts) | 0.33 W | |
Features | OTP, SCP | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.50" L x 0.30" W x 0.17" H (12.7mm x 7.6mm x 4.3mm) | |
Supplier Device Package | D45V1E1F3 | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.68000 | $44.68 |



