5343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5343

DigiKey Part Number
2183-5343-ND
Manufacturer
Manufacturer Product Number
5343
Description
A5984 STEPPER DRIVER ADJUSTABLE
Customer Reference
Detailed Description
Stepper, Bipolar 8 ~ 40VDC Supply 1A 8 ~ 40VDC Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
8 ~ 40VDC
Current - Output
1A
Voltage - Supply
8 ~ 40VDC
Interface
Step / Direction
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.85000$53.85