
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 8 ~ 40VDC | |
Current - Output | 1.2A | |
Voltage - Supply | 8 ~ 40VDC | |
Interface | Step / Direction | |
Mounting Type | Through Hole | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.47000 | $47.47 |




