
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±20A | |
Interface | Analog | |
Sensitivity | 66mV/A | |
Voltage - Supply | 3.3V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | ACS37030LLZATR-020B3 | |
Note | Compact Carrier |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.69000 | $93.69 |