ACS37030LLZATR-065B3 ACS37030 Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5235

DigiKey Part Number
2183-5235-ND
Manufacturer
Manufacturer Product Number
5235
Description
ACS37030 CUR SEN LC 65A, 3.3V
Customer Reference
Detailed Description
ACS37030LLZATR-065B3 ACS37030 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±65A
Interface
Analog
Sensitivity
20.3mV/A
Voltage - Supply
3.3V
Embedded
-
Contents
Board(s), Accessories
Utilized IC / Part
ACS37030LLZATR-065B3
Note
Large Carrier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$117.06000$117.06