
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6 W | |
Applications | - | |
Features | OCP, OTP, UVLO | |
Operating Temperature | - | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Size / Dimension | 0.65" L x 0.40" W x 0.10" H (16.5mm x 10.0mm x 2.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.31000 | $77.31 |


