4946
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4946

DigiKey Part Number
2183-4946-ND
Manufacturer
Manufacturer Product Number
4946
Description
15V STEPUP VREG U3V16F15
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 1.4A 1.3V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.3V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.4A
Power (Watts)
2.1 W
Applications
-
Features
OTP, UVLO
Operating Temperature
-
Efficiency
90%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.52" L x 0.32" W x 0.10" H (13.2mm x 8.1mm x 2.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.00000$54.00