4897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4897

DigiKey Part Number
2183-4897-ND
Manufacturer
Manufacturer Product Number
4897
Description
15V, 2.7A STEPDOWN VRE D30V30F15
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 2.7A 15V - 45V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
45V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.7A
Power (Watts)
40.5 W
Applications
-
Features
OCP, OTP, RVP, SCP, UVLO
Operating Temperature
-
Efficiency
90%
Mounting Type
-
Package / Case
5-SIP Module
Size / Dimension
0.80" L x 0.70" W x 0.35" H (20.3mm x 17.8mm x 8.9mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$163.83000$163.83