
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 17 W | |
Applications | - | |
Features | OCP, OTP, RVP, SCP, UVLO | |
Operating Temperature | - | |
Efficiency | 90% | |
Mounting Type | - | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.80" L x 0.70" W x 0.35" H (20.3mm x 17.8mm x 8.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.01000 | $156.01 |










