3766
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3766

DigiKey Part Number
2183-3766-ND
Manufacturer
Manufacturer Product Number
3766
Description
DRV8434S SPI STPR MTR DRVR
Customer Reference
Detailed Description
Stepper, Bipolar 4.5 ~ 48V Supply 1.2A 4.5 ~ 48V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
4.5 ~ 48V
Current - Output
1.2A
Voltage - Supply
4.5 ~ 48V
Interface
Step / Direction
Mounting Type
Through Hole
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
0.046 oz (1.30g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$108.39000$108.39