New at DigiKey
Stepper, Bipolar 8 ~ 50V Supply 8A 8 ~ 50V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3731

DigiKey Part Number
2183-3731-ND
Manufacturer
Manufacturer Product Number
3731
Description
HIGH-POWER STPR MTR DRVR 36V8
Customer Reference
Detailed Description
Stepper, Bipolar 8 ~ 50V Supply 8A 8 ~ 50V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
*
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
8 ~ 50V
Current - Output
8A
Voltage - Supply
8 ~ 50V
Interface
Step / Direction
Mounting Type
Chassis Mount
Weight
0.194 oz (5.50g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$232.71000$232.71