Brushed DC Motor Servomotor 7.4VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3446

DigiKey Part Number
2183-3446-ND
Manufacturer
Manufacturer Product Number
3446
Description
SERVOMOTOR 7.4V DIGITAL GIANT
Customer Reference
Detailed Description
Brushed DC Motor Servomotor 7.4VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor
Motor Type
Brushed
Voltage - Rated
7.4VDC
RPM
-
Power - Rated
-
Encoder Type
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Termination Style
Cable with Connector
Features
-
Operating Temperature
-15°C ~ 70°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$666.25000$666.25