
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | 130 RPM | |
Power - Rated | - | |
Encoder Type | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Termination Style | Cable with Connector | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.00000 | $79.00 |










