Brushed DC Motor Servomotor 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3436

DigiKey Part Number
2183-3436-ND
Manufacturer
Manufacturer Product Number
3436
Description
SERVOMTR 6V FEETECH FS90-FB MICR
Customer Reference
Detailed Description
Brushed DC Motor Servomotor 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor
Motor Type
Brushed
Voltage - Rated
6VDC
RPM
-
Power - Rated
-
Encoder Type
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Termination Style
Cable with Connector
Features
-
Operating Temperature
-15°C ~ 70°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$98.66000$98.66