
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 1cm ~ 500cm | |
Interface | I2C | |
Sensitivity | 1mm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | VL53L3CX | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.01000 | $155.01 |

