Jumper Wire Female to Female 3.00" (76.20mm) 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3304

DigiKey Part Number
2183-3304-ND
Manufacturer
Manufacturer Product Number
3304
Description
JMPR WIRE 10-PACK F-F 3" YELLOW
Customer Reference
Detailed Description
Jumper Wire Female to Female 3.00" (76.20mm) 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Style
Female to Female
Length
3.00" (76.20mm)
Color
Yellow
Wire Gauge
26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.99000$42.99