
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 36.0" (914.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | - | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Conductors | 5 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.31000 | $74.31 |







