
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 76 RPM | |
Power - Rated | - | |
Encoder Type | - | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.492" (12.50mm) | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $266.17000 | $266.17 |