
3231 | |
---|---|
DigiKey Part Number | 36-3231-ND |
Manufacturer | |
Manufacturer Product Number | 3231 |
Description | WASHER SHOULDER #4 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.093" (2.36mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Diameter - Shoulder | 0.180" (4.57mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.02100 | $10.21 |
25 | $0.91200 | $22.80 |
100 | $0.77050 | $77.05 |
500 | $0.63748 | $318.74 |
1,000 | $0.58859 | $588.59 |
2,500 | $0.53083 | $1,327.08 |
5,000 | $0.49180 | $2,459.00 |