3099
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3099

DigiKey Part Number
2183-3099-ND
Manufacturer
Manufacturer Product Number
3099
Description
TB67S279FTG STPR MTR DRVR COMPCT
Customer Reference
Detailed Description
Stepper, Bipolar 10 ~ 47VDC Supply 1.1A 10 ~ 47V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
10 ~ 47V
Current - Output
1.1A
Voltage - Supply
10 ~ 47VDC
Interface
Step / Direction
Mounting Type
Through Hole
Operating Temperature
-
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$99.07000$99.07