2818
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2818

DigiKey Part Number
2183-2818-ND
Manufacturer
Manufacturer Product Number
2818
Description
SERVOMOTOR 4.8-6V
Customer Reference
Detailed Description
DC Motor Servomotor 4.8 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
4.8 ~ 6VDC
RPM
-
Power - Rated
-
Encoder Type
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Termination Style
Cable with Connector
Features
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.06000$67.06