2738
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2738

DigiKey Part Number
2183-2738-ND
Manufacturer
Manufacturer Product Number
2738
Description
MINIMU-9 V5 GYRO ACCEL & COMPASS
Customer Reference
Detailed Description
LIS3MDL, LSM6DS33 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Range
±2, ±4, ±8, ±16g; ±125, ±245, ±500, ±1000, ±2000°/s; ±4, ±8, ±12, ±16Gauss; 260mbar ~ 1260mbar
Interface
I2C, Serial
Sensitivity
-
Voltage - Supply
2.5V ~ 5.5V
Embedded
Yes
Contents
Board(s), Accessories
Utilized IC / Part
LIS3MDL, LSM6DS33
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$271.91000$271.91