24 AWG Hook-Up Wire 11/34 Blue 300V 60.00' (18.29m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2636

DigiKey Part Number
2183-2636-ND
Manufacturer
Manufacturer Product Number
2636
Description
HOOK-UP STRND 24AWG 300V BLU 60'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/34 Blue 300V 60.00' (18.29m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
60.00' (18.29m)
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$87.33000$87.33