28 AWG Hook-Up Wire 7/0.0050" Green 300V 90.00' (27.43m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2615

DigiKey Part Number
2183-2615-ND
Manufacturer
Manufacturer Product Number
2615
Description
HOOK-UP STRND 28AWG 300V GRN 90'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Green 300V 90.00' (27.43m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
90.00' (27.43m)
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.33000$79.33