2561
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2561

DigiKey Part Number
2183-2561-ND
Manufacturer
Manufacturer Product Number
2561
Description
DC DC CONVERTER 3.3V 3.2W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 650mA 0.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
650mA
Power (Watts)
3.2 W
Applications
-
Features
-
Operating Temperature
-
Efficiency
90%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.60" L x 0.45" W x 0.10" H (15.2mm x 11.4mm x 2.5mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$61.85000$61.85