Brushed 1.5 ~ 11VDC Supply 1.2A 1.5 ~ 11V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2511

DigiKey Part Number
2183-2511-ND
Manufacturer
Manufacturer Product Number
2511
Description
ARDUINO DRV8835 DUAL MTR DRVR
Customer Reference
Detailed Description
Brushed 1.5 ~ 11VDC Supply 1.2A 1.5 ~ 11V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
2
Voltage - Load
1.5 ~ 11V
Current - Output
1.2A
Voltage - Supply
1.5 ~ 11VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
Arduino
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.85000$92.85