VL6180X - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2489

DigiKey Part Number
2183-2489-ND
Manufacturer
Manufacturer Product Number
2489
Description
VL6180X TOF DISTANCE SNSR W/VREG
Customer Reference
Detailed Description
VL6180X - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
-
Interface
I2C, Serial
Sensitivity
10cm
Voltage - Supply
2.7V ~ 5.5V
Embedded
Yes
Contents
Board(s), Accessories
Utilized IC / Part
VL6180X
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$147.24000$147.24