
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Phototransistor | |
Sensing Range | 3mm | |
Interface | Analog | |
Sensitivity | 9.5mm | |
Voltage - Supply | 5V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | QTR-1RC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.90000 | $43.90 |



