


NGW30T60M3DFQ | |
---|---|
DigiKey Part Number | 1727-NGW30T60M3DFQ-ND |
Manufacturer | |
Manufacturer Product Number | NGW30T60M3DFQ |
Description | IGBT TRENCH FS 600V 75A TO-247L |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 75 A 285 W Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 30A | |
Power - Max | 285 W | |
Switching Energy | 700µJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 130 nC | |
Td (on/off) @ 25°C | 60ns/180ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 110 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.10000 | $49.10 |
10 | $32.53700 | $325.37 |
50 | $25.42020 | $1,271.01 |
100 | $23.12970 | $2,312.97 |