
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | 115.2kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Integrated, Ceramic Patch | |
Features | - | |
Voltage - Supply | 3.3V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,196.19000 | $1,196.19 |




