2026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026

DigiKey Part Number
2183-2026-ND
Manufacturer
Manufacturer Product Number
2026
Description
JUMPER WIRE 5PK M-F 36" BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Socket to Pin 36.0" (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
36.0" (914.4mm)
Wire Gauge
22 AWG
Contact Finish
-
Color
Blue
Contact Finish Thickness
-
Number of Conductors
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$73.74000$73.74