3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1799

DigiKey Part Number
2183-1799-ND
Manufacturer
Manufacturer Product Number
1799
Description
3POS FEMALE JST PH-STYLE CABLE
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
Adapter, Extension
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,016
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.92000$22.92