
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Number of 5-Tie Point Terminals | 34 | |
Size / Dimension | 1.85" x 1.38" (47.0mm x 35.0mm) | |
Includes | - | |
Wire Gauge | 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.46000 | $38.46 |





