Unipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 1 A 8.6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1477

DigiKey Part Number
2183-1477-ND
Manufacturer
Manufacturer Product Number
1477
Description
STPR MTR UNI/BIPLR 8.6V 1A/PHSE
Customer Reference
Detailed Description
Unipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 1 A 8.6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Unipolar
Voltage - Rated
8.6VDC
Current Rating (Amps)
1 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
190 / 1341.7
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
NEMA Frame Size
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.811" (20.60mm)
Mounting Hole Spacing
1.854" (47.10mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
8.6 Ohms
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$765.19000$765.19