1355
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1355

DigiKey Part Number
2183-1355-ND
Manufacturer
Manufacturer Product Number
1355
Description
MAESTRO 18CHNL USB SERVO CTRL
Customer Reference
Detailed Description
Servo DC 5 ~ 16VDC Supply 5 ~ 16V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Servo
Control / Drive Type
Servo DC
Number of Motors
18
Voltage - Load
5 ~ 16V
Voltage - Supply
5 ~ 16VDC
Interface
Serial, USB
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$351.51000$351.51