
P3M06060G7 | |
|---|---|
DigiKey Part Number | 4237-P3M06060G7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3M06060G7 |
Description | SICFET N-CH 650V 44A TO-263-7 |
Customer Reference | |
Detailed Description | N-Channel 650 V 44A 159W Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 2.2V @ 20mA (Typ) | |
Vgs (Max) | +20V, -8V | |
FET Feature | - | |
Power Dissipation (Max) | 159W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case |

