
PIM542 | |
---|---|
DigiKey Part Number | 1778-PIM542-ND |
Manufacturer | |
Manufacturer Product Number | PIM542 |
Description | AUDIO DAC SHIM (LINE-OUT) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PCM5100A Amplifier Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | PCM5100A | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.95000 | $125.95 |