
PIM541 | |
---|---|
DigiKey Part Number | 1778-PIM541-ND |
Manufacturer | |
Manufacturer Product Number | PIM541 |
Description | AUDIO AMP SHIM (3W MONO AMP) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MAX98357A Amplifier Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | MAX98357A | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.43000 | $100.43 |