
PIM464 | |
|---|---|
DigiKey Part Number | 1778-PIM464-ND |
Manufacturer | |
Manufacturer Product Number | PIM464 |
Description | CASE ACRYLIC RED 2.598"LX3.898"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Acrylic Red Hand Held 2.598" L x 3.898" W (66.00mm x 99.00mm) X 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 2.598" L x 3.898" W (66.00mm x 99.00mm) |
Manufacturer Pimoroni Ltd | Height 0.591" (15.00mm) |
Series | Area (L x W) 10.1in² (65cm²) |
Packaging Bulk | Design Hand Held |
Part Status Active | Material Acrylic |
Container Type Case | Color Red |
Platform Raspberry Pi 4 | Features Display Cutout |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.55000 | $94.55 |

