
PIM463 | |
---|---|
DigiKey Part Number | 1778-PIM463-ND |
Manufacturer | |
Manufacturer Product Number | PIM463 |
Description | CASE ACRYLIC BLK 2.598"LX3.898"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Acrylic Black Hand Held 2.598" L x 3.898" W (66.00mm x 99.00mm) X 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | 2.598" L x 3.898" W (66.00mm x 99.00mm) | |
Height | 0.591" (15.00mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Hand Held | |
Material | Acrylic | |
Color | Black | |
Features | Display Cutout | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.67000 | $94.67 |